Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB980T55Z
Newark Part No.73K1204
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $7.220 |
400+ | $7.090 |
600+ | $6.950 |
Price for:Each
Minimum: 200
Multiple: 200
$1,444.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB980T55Z
Newark Part No.73K1204
Technical Datasheet
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage1.7V
Sensor Output TypeTotem Pole
Sensor MountingPanel / Chassis
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.18mm
Forward Current If
-
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Automotive Qualification Standard
-
Aperture Width
1.27mm
Reverse Voltage Vr
-
Sensor Output Type
Totem Pole
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate