Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWHS2-10RJA25
Newark Part No.48W3709
Product RangeWHS Series
Technical Datasheet
1,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $0.866 |
25+ | $0.680 |
50+ | $0.591 |
100+ | $0.502 |
500+ | $0.440 |
Price for:Each
Minimum: 5
Multiple: 5
$6.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWHS2-10RJA25
Newark Part No.48W3709
Product RangeWHS Series
Technical Datasheet
Resistance10ohm
Product RangeWHS Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Surge
Product Diameter3.6mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Welwyn WHS series are axial leaded wirewound high surge resistors. Resistance range includes E24 decade values from 1ohm to 330 ohm. The UL recognised wire wound fusible resistors are recommended for safety critical use in line input circuits where safe fusing is essential in the event of malfunction. They have reduced body size compared to uprated or multiple standard wirewound parts.
- Isolation voltage of 250V (WHS2), 350V (WHS3), 500V (WHS5), 700V(WHS7), 1000V (WHS10, WHS10N)
- Power rating at 25°C is 2W (WHS2), 3W (WHS3), 5W (WHS5), 7W(WHS7), 10W (WHS10, WHS10N)
- Available in 1%, 2% and 5% tolerance
- Temperature coefficient of resistance ±200ppm/°C
- Ambient temperature range from -55°C to +155°C
- Enhanced surge & pulse energy capacity
- Radial taped form, non inductive type available
- Surface mount ZI-form option
- Hot tin dipped copper wire material
- UL94-V0 flameproof protection, cURus recognised
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Surge
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WHS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for WHS2-10RJA25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability