New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      WP5S-470RJT075

                      Through Hole Wirewound Resistor, WP-S Series, 470 ohm, 5 W, - 5%, 150 V, Axial Leaded RoHS Compliant: Yes

                      Date/Lot Code

                      TT ELECTRONICS / WELWYN WP5S-470RJT075
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / WELWYN
                      Manufacturer Part NoWP5S-470RJT075
                      Newark Part No.67X3045
                      Product RangeWP-S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      750 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.600
                      10+$1.030
                      25+$0.865
                      50+$0.790
                      100+$0.713
                      250+$0.655
                      500+$0.573
                      1000+$0.537
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / WELWYN
                      Manufacturer Part NoWP5S-470RJT075
                      Newark Part No.67X3045
                      Product RangeWP-S Series
                      Technical Datasheet

                      Data Sheet

                      Resistance470ohm
                      Product RangeWP-S Series
                      Power Rating5W
                      Resistance Tolerance± 5%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating150V
                      Resistor TechnologyWirewound
                      Temperature Coefficient± 200ppm/°C
                      Resistor TypeFlame Proof
                      Product Diameter7mm
                      Product Length16.5mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max200°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resistance

                      470ohm

                      Power Rating

                      5W

                      Resistor Case / Package

                      Axial Leaded

                      Resistor Technology

                      Wirewound

                      Resistor Type

                      Flame Proof

                      Product Length

                      16.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      WP-S Series

                      Resistance Tolerance

                      ± 5%

                      Voltage Rating

                      150V

                      Temperature Coefficient

                      ± 200ppm/°C

                      Product Diameter

                      7mm

                      Product Width

                      -

                      Operating Temperature Max

                      200°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for WP5S-470RJT075

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.