Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPGSPDY3#10
Newark Part No.62AK5799
Product RangeSPEEDY Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.650 |
25+ | $29.600 |
50+ | $27.480 |
100+ | $24.320 |
250+ | $22.200 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSPDY3#10
Newark Part No.62AK5799
Product RangeSPEEDY Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSPEEDY Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
SPEEDY Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate