Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPS2BK8
Newark Part No.80Y9558
Product RangeStrain Relief Boot PS2 Series
Technical Datasheet
802 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.526 |
25+ | $0.509 |
50+ | $0.479 |
100+ | $0.431 |
250+ | $0.399 |
Price for:Each
Minimum: 5
Multiple: 5
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPS2BK8
Newark Part No.80Y9558
Product RangeStrain Relief Boot PS2 Series
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithTUK RJ45 Modular Connectors
No. of Positions1Positions
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeStrain Relief Boot PS2 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Positions
Product Range
Strain Relief Boot PS2 Series
For Use With
TUK RJ45 Modular Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PS2BK8
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate