Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.100 |
| 25+ | $98.960 |
| 50+ | $92.680 |
| 100+ | $83.250 |
| 250+ | $76.970 |
Price for:Each
Minimum: 1
Multiple: 1
$102.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoWJOL
Newark Part No.94AC7959
Technical Datasheet
Modular Connector TypeConnection Box
LAN Category-
IP RatingIP65
IP RatingIP65
Connector MountingPanel Mount
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Modular Connector Type
Connection Box
IP Rating
IP65
Connector Mounting
Panel Mount
Magnetics
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
LAN Category
-
IP Rating
IP65
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
