Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.620 |
| 5+ | $22.170 |
| 10+ | $21.720 |
| 25+ | $21.270 |
| 50+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoOB1-LF
Newark Part No.25AC2922
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter0.94mm
External Height101.6mm
External Width101.6mm
Board Thickness1.57mm
SVHCTo Be Advised
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
0.94mm
External Width
101.6mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
101.6mm
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate