Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MFP-20
Newark Part No.52Y9937
Product RangeTW-MFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 5+ | $10.780 |
| 10+ | $10.550 |
| 25+ | $10.330 |
| 50+ | $10.110 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MFP-20
Newark Part No.52Y9937
Product RangeTW-MFP Series
Technical Datasheet
Wire Gauge24AWG
Jacket ColorBlack
Kit Contents10Pcs of Size 20cm Male-Female Jumper Wires
Product RangeTW-MFP Series
SVHCTo Be Advised
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 20cm Male-Female Jumper Wires
SVHC
To Be Advised
Jacket Color
Black
Product Range
TW-MFP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
