Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7A-24.000MAAJ-T
Newark Part No.84R5657
Product Range7A Series
Technical Datasheet
Product Range7A Series
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Product Overview
The 7A-24.000MAAJ-T is a 5 x 3.2mm 2 pads SMD Glass Crystal with tight tolerance and stability. Frequency range of 8 to 80MHz, load capacitance of 18pF and frequency tolerance at ±30ppm. Designed for automatic mounting and reflow soldering.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 50Ω ESR
Applications
Communications & Networking, Wireless, Consumer Electronics
Technical Specifications
Product Range
7A Series
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

