Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 5000+ | $0.527 |
| 10000+ | $0.487 |
| 20000+ | $0.454 |
| 30000+ | $0.423 |
| 50000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7M-40.000MAAE-T
Newark Part No.
Full Reel79T3528
Cut Tape46W3111
Product Range7M Series
Technical Datasheet
Product Range7M Series
Crystal Frequency40MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
7M Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
4
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Frequency
40MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 7M-40.000MAAE-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate