Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 5000+ | $0.431 |
| 10000+ | $0.399 |
| 20000+ | $0.372 |
| 30000+ | $0.347 |
| 50000+ | $0.331 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,323.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7V-13.000MAAE-T
Newark Part No.24T5689
Product Range7V Series
Technical Datasheet
Frequency Nom13MHz
Crystal Case-
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product Range7V Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
13MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
-
Load Capacitance
12pF
Product Range
7V Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for 7V-13.000MAAE-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate