Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part No9HT7-32.768KAZF-T
Newark Part No.46W0610
Product Range9HT7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 5000+ | $0.384 |
| 10000+ | $0.355 |
| 20000+ | $0.330 |
| 30000+ | $0.308 |
| 50000+ | $0.295 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,176.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No9HT7-32.768KAZF-T
Newark Part No.46W0610
Product Range9HT7 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal Case-
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -30ppm
Product Range9HT7 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
Lead
Crystal Case
-
Load Capacitance
12.5pF
Product Range
9HT7 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 9HT7-32.768KAZF-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate