Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.793 |
| 2000+ | $0.720 |
| 4000+ | $0.647 |
| 6000+ | $0.624 |
| 10000+ | $0.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$793.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoAA-12.288MAGV-T
Newark Part No.79T0647
Product RangeAA Series
Technical Datasheet
Frequency Nom12.288MHz
Crystal Case-
Frequency Stability + / -50ppm
Load Capacitance8pF
Frequency Tolerance + / -30ppm
Product RangeAA Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
12.288MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
-
Load Capacitance
8pF
Product Range
AA Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AA-12.288MAGV-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate