Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.722 |
| 2000+ | $0.655 |
| 4000+ | $0.588 |
| 6000+ | $0.568 |
| 10000+ | $0.555 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$722.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoAX-20.000MAGE-T
Newark Part No.94T6336
Product RangeAX Series
Technical Datasheet
Frequency Nom20MHz
Crystal Case-
Frequency Stability + / -50ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeAX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
20MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
-
Load Capacitance
12pF
Product Range
AX Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AX-20.000MAGE-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate