Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
800+ | $14.350 |
1600+ | $13.900 |
2400+ | $13.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$14,350.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoBR-153.600MBE-T
Newark Part No.53W8637
Product RangeBR Series
Technical Datasheet
Frequency Nom153.6MHz
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeBR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
153.6MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Oscillator Case
SMD, 7mm x 5mm
Product Range
BR Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate