Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTIMAKER
Manufacturer Part No1614
Newark Part No.97AC8013
Product RangeUltiMaker - M0751 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $99.710 |
25+ | $95.550 |
50+ | $93.240 |
100+ | $90.480 |
250+ | $87.710 |
Price for:Each
Minimum: 1
Multiple: 1
$99.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1614
Newark Part No.97AC8013
Product RangeUltiMaker - M0751 Series
Technical Datasheet
Diameter2.85mm
Filament ColourTransparent
Filament MaterialPLA (Polylactide)
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product RangeUltiMaker - M0751 Series
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
160°C
Product Range
UltiMaker - M0751 Series
Filament Colour
Transparent
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate