Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.280 |
Price for:Each
Minimum: 1
Multiple: 1
$142.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1755
Newark Part No.99AC6801
Technical Datasheet
Diameter2.9mm
Filament ColourWhite
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max220°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
2.9mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
220°C
Product Range
-
Filament Colour
White
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
