Print Page
1303010050
3D PRINT FILAMENT, PLA, 2.85MM, SILVER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAFUSE
Manufacturer Part No1303010050
Newark Part No.71AC4530
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303010050
Newark Part No.71AC4530
Technical Datasheet
Diameter2.85mm
Filament ColourSilver
Filament MaterialPLA (Polylactide)
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
160°C
Product Range
-
Filament Colour
Silver
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate