Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerULTRALAST
Manufacturer Part NoUL18500SL-2P
Newark Part No.48AK3928
Battery Voltage3.2V
Battery TechnologyLithium, Lithium Iron Phosphate
Battery Capacity1Ah
External Diameter10.16mm
Battery Size Code-
External Height-
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity2
External Depth43.18mm
Battery Type / Size-
Weight0.4oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.2V
Battery Capacity
1Ah
Battery Size Code
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lithium, Lithium Iron Phosphate
External Diameter
10.16mm
External Height
-
External Width
-
External Depth
43.18mm
Weight
0.4oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate