Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerULTRALAST
Manufacturer Part NoULGED4AA
Newark Part No.01T1112
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.1Ah
Battery Size CodeAA
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity4
Battery Type / SizeAA
External Depth-
Weight-
Battery IEC CodeHR6
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ULGED4AA is a Rechargeable Battery with nickel metal hydride technology for everyday use. It has raised positive and flat negative terminals. It will keep their charge up to 6+ months in low power consumption devices such as remote controls, clocks, flashlights and other common household applications. It holds 80% of charge after 12 months when not in use.
- Ready to use right out of the pack just like regular batteries
- Replaces disposables in every application without sacrificing performance
- Can be charged as many as 500 times or up to three years
- One rechargeable battery can keep up to 1000 disposable alkaline batteries out of landfills
Applications
Consumer Electronics
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.1Ah
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
External Depth
-
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
External Height
50.5mm
External Width
-
Battery Type / Size
AA
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT