Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerULTRALAST
Manufacturer Part NoULGHP4AA
Newark Part No.01T1120
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.4Ah
Battery Size CodeAA
External Diameter14.5mm
External Height50.5mm
Battery TerminalsPressure Contact
Pack Quantity4
External Width-
External Depth-
Battery Type / SizeAA
Weight-
Battery IEC CodeHR6
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.4Ah
External Diameter
14.5mm
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
External Height
50.5mm
Pack Quantity
4
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT