Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $18.460 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$18.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for ULGVALUE4
1 Product Found
Product Overview
The ULGVALUE4 is a standard 4AA/2AAA Battery Charger with 4 AA 1800mAh/1.2V Ni-MH rechargeable. The 721739000 Value Charger™ charges the battery in 8 to 12 hours, depending on whether AA or AAA batteries are loaded and actively charging.
- Compact design for easy storage and travel use
- Easy-to-use overnight charger
- Multichannel design allows for charging AA or AAA rechargeable batteries up to 4 batteries at once
- Folding AC plug folds into back of charger - No extra parts to keep track of
Applications
Industrial, Consumer Electronics, Power Management
Contents
AA/AAA Battery charger, 4 AA UltraLast® Rechargeable batteries.
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
1.2V
Plug Type
-
Battery Technologies Supported
NiMH
Charge Current
-
Battery Size Code
AA, AAA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
