Print Page
GC-9MM-LP
Connector Adapter, D Sub, 9 Positions, Plug, D Sub, 9 Positions, Plug
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerUNICOM
Manufacturer Part NoGC-9MM-LP
Newark Part No.50F9372
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderPlug
Inter Series Connector BD Sub
Convert To Positions9Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
9Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
D Sub
Convert To Gender
Plug
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for GC-9MM-LP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate