Print Page
DEM-45F
Connector Adapter, D Sub, 9 Positions, Receptacle, RJ45, 8 Positions, Receptacle
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerUNICOM
Manufacturer Part NoDEM-45F
Newark Part No.50F9356
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate