Print Page
GC-9FF-LP
D Sub Connector Adapter, Standard D Sub, Receptacle, 9 Positions, Standard D Sub, Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNICOM
Manufacturer Part NoGC-9FF-LP
Newark Part No.58M2792
Product RangeTelco Gender Changers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerUNICOM
Manufacturer Part NoGC-9FF-LP
Newark Part No.58M2792
Product RangeTelco Gender Changers
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Positions
Product RangeTelco Gender Changers
Contact Material-
Contact Plating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Receptacle
Product Range
Telco Gender Changers
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for GC-9FF-LP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate