Print Page
PATU6-812F-LC
Patch Panel, Modular Patch Panel, 12 Ports, Cat6, PATU6 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNICOM
Manufacturer Part NoPATU6-812F-LC
Newark Part No.45P3239
Product RangePATU6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerUNICOM
Manufacturer Part NoPATU6-812F-LC
Newark Part No.45P3239
Product RangePATU6 Series
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports12Ports
LAN CategoryCat6
Rack U Height-
Product RangePATU6 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PATU6 series RJ-45/110 Category 6/6a Rack Mount Patch Panels are critical to the Category 6 standard. These heavy-duty panels complete your Category 6/6a solution by maintaining the performance and integrity of the channel/link. Panels are 19-inch horizontal rack mount compatible and include write-on areas and label slots for easy port identification.
Applications
Communications & Networking, Industrial
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat6
Product Range
PATU6 Series
No. of Ports
12Ports
Rack U Height
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate