New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Networking Products
                      4. Ethernet Switches / Modules
                      Print Page

                      POE-63505FMIN

                      Switch, 9 Ports, Industrial, PoE Fast Ethernet, DIN Rail / Wall, RJ45 x 4, PoE+ x 4, SC x 1

                      UNICOM POE-63505FMIN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerUNICOM
                      Manufacturer Part NoPOE-63505FMIN
                      Newark Part No.67AK1900
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$475.610
                      10+$441.630
                      25+$425.960
                      50+$410.280
                      100+$391.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $475.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerUNICOM
                      Manufacturer Part NoPOE-63505FMIN
                      Newark Part No.67AK1900
                      Technical Datasheet

                      Data Sheet

                      No. of Ports9Ports
                      Ethernet Switch ApplicationIndustrial
                      Ethernet Switch TypePoE Fast Ethernet
                      Ethernet Switch MountingDIN Rail / Wall
                      Port TypesRJ45 x 4, PoE+ x 4, SC x 1
                      Network Speeds10Mbps, 100Mbps
                      Input Voltage TypeVDC
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      POE-63505FMIN is an INDomation series represents the newest designed high-power industrial 5-port PoE+ switch is equipped with our high-efficiency cold design technology, accepting input voltages from 48 to 56VDC to meet IEEE802.3af/at standard and reducing excessive heat problems to a minimum. It is equipped with 4 x 10/100M TX PSE ports to provide 15/30W (max 36W) power for IEEE802.3af/at. The additional fiber uplink port(s) can be used for fiber redundancy to cascade to your other devices to expand your network application. It has been rigorously tested for your security, transportation, and telco applications.

                      • 1x100M SC MM 2KM
                      • Back-plane (switching fabric) 1.0/1.2Gbps switch architecture, store and forward data processing
                      • IEEE 802.3x flow control and back pressure flow control
                      • 1K MAC address table size, 1M packet buffer size
                      • 3.76W at 48VDC full load, without PoE
                      • Rugged metal, IP30 protection housing
                      • IEC EN62368-1 certified
                      • Case dimension (L x W x D) is 5.59inch x 1.425inch x 4.13inch
                      • Operating temperature range from -40°C to 75°C

                      Technical Specifications

                      No. of Ports

                      9Ports

                      Ethernet Switch Type

                      PoE Fast Ethernet

                      Port Types

                      RJ45 x 4, PoE+ x 4, SC x 1

                      Input Voltage Type

                      VDC

                      SVHC

                      No SVHC (14-Jun-2023)

                      Ethernet Switch Application

                      Industrial

                      Ethernet Switch Mounting

                      DIN Rail / Wall

                      Network Speeds

                      10Mbps, 100Mbps

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.