Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoTM8M3
Newark Part No.29AK8514
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.420 |
| 10+ | $84.620 |
| 25+ | $83.250 |
Price for:Each
Minimum: 1
Multiple: 1
$91.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoTM8M3
Newark Part No.29AK8514
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max8m
Blade Width32mm
Case Color-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tape Measure Type
Manual
Blade Width
32mm
Product Range
-
Measuring Range Max
8m
Case Color
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate