Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUTICA
Manufacturer Part NoCHA-6 CAL D
Newark Part No.08AC3621
Product RangeClick A Size Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $481.650 |
Price for:Each
Minimum: 1
Multiple: 1
$481.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUTICA
Manufacturer Part NoCHA-6 CAL D
Newark Part No.08AC3621
Product RangeClick A Size Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb10in-lb to 50in-lb
Torque Range N-m1.2N-m to 6N-m
Drive Size - Metric19.05mm
Drive Size - Imperial0.75"
Overall Length135mm
Product RangeClick A Size Series
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1.2N-m to 6N-m
Drive Size - Imperial
0.75"
Product Range
Click A Size Series
Torque Range ft-lb
10in-lb to 50in-lb
Drive Size - Metric
19.05mm
Overall Length
135mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate