Print Page
10 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $695.460 |
Price for:Each
Minimum: 1
Multiple: 1
$695.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUTICA
Manufacturer Part NoTS-30 CAL D
Newark Part No.08AC3626
Product RangeTS Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb6in-lb to 30in-lb
Torque Range N-m0.07N-m to 3.4N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length-
Product RangeTS Series
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.07N-m to 3.4N-m
Drive Size - Imperial
0.25"
Product Range
TS Series
Torque Range ft-lb
6in-lb to 30in-lb
Drive Size - Metric
6.35mm
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate