Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092QA1-125VAC
Newark Part No.98Y9988
Product Range1092Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $5.450 |
250+ | $4.560 |
500+ | $4.420 |
Price for:Each
Minimum: 200
Multiple: 100
$1,090.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092QA1-125VAC
Newark Part No.98Y9988
Product Range1092Q Series
Technical Datasheet
LED ColorRed
Operating Voltage125VAC
Mounting Hole Dia12.7mm
Forward Current If25mA
Luminous Intensity13cd
IP / NEMA RatingNot Rated
Product Range1092Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
13cd
Product Range
1092Q Series
Operating Voltage
125VAC
Forward Current If
25mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate