Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2195A1-28V
Newark Part No.95B9233
Product Range2195A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
10+ | $7.150 |
Price for:Each
Minimum: 100
Multiple: 100
$715.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2195A1-28V
Newark Part No.95B9233
Product Range2195A Series
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia7.87mm
Current Rating-
Supply Voltage28V
Lens ShapeRound with Flat Top
Product Range2195A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
-
Lens Shape
Round with Flat Top
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
7.87mm
Supply Voltage
28V
Product Range
2195A Series
Technical Docs (3)
Alternatives for 2195A1-28V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability