Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No376
Newark Part No.27F1018
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $1.150 |
2500+ | $0.927 |
10000+ | $0.898 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,150.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No376
Newark Part No.27F1018
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
MSCP0.34
Average Bulb Life25000h
Product Range-
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
25000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Midget Flange
MSCP
0.34
Product Range
-
Technical Docs (1)
Alternatives for 376
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate