Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44-LRG12H-CW0
Newark Part No.99AC1907
Product Range40 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.770 |
| 25+ | $1.770 |
| 50+ | $1.770 |
| 100+ | $1.770 |
| 250+ | $1.770 |
| 500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44-LRG12H-CW0
Newark Part No.99AC1907
Product Range40 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia0.25"
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 12V, G 12V
Luminous Intensity / ColorR 90mcd, G 40mcd
IP / NEMA Rating-
Product Range40 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 90mcd, G 40mcd
Product Range
40 Series
Mounting Hole Dia
0.25"
Operating Voltage / Color
R 12V, G 12V
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability