Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44W-RAG12H-CW0
Newark Part No.99AC1928
Product Range40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44W-RAG12H-CW0
Newark Part No.99AC1928
Product Range40 Series
Technical Datasheet
LED ColorRed, Amber, Green
Mounting Hole Dia0.25"
Forward Current / ColorR 20mA, A 20mA, G 20mA
Operating Voltage / ColorR 12V, A 12V, G 12V
Luminous Intensity / ColorR 6mcd, A 6mcd, G 6mcd
IP / NEMA Rating-
Product Range40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Amber, Green
Forward Current / Color
R 20mA, A 20mA, G 20mA
Luminous Intensity / Color
R 6mcd, A 6mcd, G 6mcd
Product Range
40 Series
Mounting Hole Dia
0.25"
Operating Voltage / Color
R 12V, A 12V, G 12V
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate