Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No464
Newark Part No.82H9624
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
1500h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
3
Product Range
-
Technical Docs (2)
Alternatives for 464
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate