Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100-823
Newark Part No.81F4007
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
Price for:Each
Minimum: 1000
Multiple: 100
$13,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100-823
Newark Part No.81F4007
Technical Datasheet
Lamp Base TypeScrew
Mounting Hole Dia17mm
Current Rating-
Supply Voltage250V
Lens Shape-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 5100-823 is a 250V incandescent front panel mount miniature Indicator Light, relampable with 22AWG wire leaded and screw terminal. The 5100-series is versatile, industry standard, with stainless steel bezel, glass filled polyester housing, zinc plated steel hexagonal nut, chromate treated steel lock washer, high temperature Lexan is excellent for providing a large, bright, easily noticed status indicator. Indicators mount in 0.688-inch hole, 0.969-inch centers, 0.406-inch maximum panel thickness.
- No resistor
- No resistor
- No resistor
- No resistor
- Rated for 125V
Applications
Lighting
Technical Specifications
Lamp Base Type
Screw
Current Rating
-
Lens Shape
-
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
17mm
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate