Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F3-12V
Newark Part No.93K6783
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
100+ | $3.580 |
300+ | $3.400 |
500+ | $3.210 |
Price for:Each
Minimum: 200
Multiple: 100
$716.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 5110F3-12V is a panel mounted LED Indicator Light with black nylon housing. Built -in chip resistor operates directly off 5 and 12V supply, no external resistor needed.
- 24AWG, 6" insulated, bonded strands, stripped 1/2"
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Amber
Mounting Hole Dia
4.01mm
Luminous Intensity
8mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
13mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate