Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5300H1/5
Newark Part No.93F7854
Product Range5300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5300H1/5
Newark Part No.93F7854
Product Range5300 Series
Technical Datasheet
LED ColorGreen, Red
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / Color-
Luminous Intensity / Color-
Forward Voltage / Color-
Viewing Angle-
Height6.096mm
Width6.096mm
Product Range5300 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
-
Forward Voltage / Color
-
Height
6.096mm
Product Range
5300 Series
No. of LEDs
-
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Color
-
Viewing Angle
-
Width
6.096mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 5300H1/5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate