Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5330H5
Newark Part No.95F9436
Product Range5300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5330H5
Newark Part No.95F9436
Product Range5300 Series
Technical Datasheet
LED ColorGreen
No. of LEDs-
LED MountingPress Fit
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.2V
Viewing Angle50°
Height22.098mm
Width19.05mm
Product Range5300 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Mounting
Press Fit
Forward Current If
20mA
Forward Voltage
2.2V
Height
22.098mm
Product Range
5300 Series
No. of LEDs
-
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
30mcd
Viewing Angle
50°
Width
19.05mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate