Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6S6/120V
Newark Part No.50F8700
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
5000+ | $1.940 |
Price for:Each
Minimum: 5000
Multiple: 50
$9,700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6S6/120V
Newark Part No.50F8700
Technical Datasheet
Supply Voltage120V
Lamp Base TypeCandelabra Screw
Bulb SizeS-6
MSCP3.2
Average Bulb Life1500h
Product Range-
Technical Specifications
Supply Voltage
120V
Bulb Size
S-6
Average Bulb Life
1500h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Candelabra Screw
MSCP
3.2
Product Range
-
Technical Docs (1)
Alternatives for 6S6/120V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate