Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No757-10PK
Newark Part No.06M4903
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No757-10PK
Newark Part No.06M4903
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
MSCP0.62
Average Bulb Life7500h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 757-10PK is a 28V Incandescent Lamp with BA9s lamp base. The mini bayonet/BA9S lamp comes with C-2F filament, 0.62 mean spherical candle power, T-3 1/4 bulb and 7500 hours average bulb life.
- 2.24W Power rating
- 0.08A Current rating
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
7500h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Miniature Bayonet
MSCP
0.62
Product Range
-
Technical Docs (1)
Alternatives for 757-10PK
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate