Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoA1C-T
Newark Part No.82H8768
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoA1C-T
Newark Part No.82H8768
Technical Datasheet
Supply Voltage135VDC
Lamp Base TypeWire Leaded
Mounting Hole Dia-
Power Rating-
Current Rating1.2mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
135VDC
Mounting Hole Dia
-
Current Rating
1.2mA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate