Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-2-3061-9909-W
Newark Part No.40AH1864
Product RangeCCLB Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.550 |
10+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-2-3061-9909-W
Newark Part No.40AH1864
Product RangeCCLB Series
Technical Datasheet
LED ColorWhite
Operating Voltage12V
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity27cd
IP / NEMA Rating-
Product RangeCCLB Series
Technical Specifications
LED Color
White
Mounting Hole Dia
8.1mm
Luminous Intensity
27cd
Product Range
CCLB Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability