New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      CMD17-21UGC/TR8

                      LED, Green, SMD, 0805, 20 mA, 2.1 V, 570 nm

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY CMD17-21UGC/TR8
                      VCC / VISUAL COMMUNICATIONS COMPANY CMD17-21UGC/TR8
                      VCC / VISUAL COMMUNICATIONS COMPANY CMD17-21UGC/TR8
                      VCC / VISUAL COMMUNICATIONS COMPANY CMD17-21UGC/TR8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part NoCMD17-21UGC/TR8
                      Newark Part No.93K6511
                      Product RangeCMD17-21 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.063
                      25+$0.063
                      50+$0.063
                      100+$0.063
                      250+$0.063
                      500+$0.063
                      1000+$0.063
                      2500+$0.063
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part NoCMD17-21UGC/TR8
                      Newark Part No.93K6511
                      Product RangeCMD17-21 Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorGreen
                      LED MountingSMD
                      LED Case Size0805
                      Bulb Size1.25mm x 1.4mm
                      Forward Current If20mA
                      Forward Voltage2.1V
                      Wavelength Typ570nm
                      Luminous Intensity15mcd
                      Viewing Angle140°
                      Lens ShapeRectangular
                      Product RangeCMD17-21 Series
                      Automotive Qualification Standard-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (19-Jan-2021)

                      Alternatives for CMD17-21UGC/TR8

                      1 Product Found

                      Product Overview

                      The CMD17-21UGC/TR8 is a green SMT LED with clear lens designed to permit easy post-reflow solder joint inspection. The CMD17-21 series LED features convection and vapor-phase reflow compatible and leading edge LED optoelectronic performance and extensive qualification testing to meet strictest requirements.

                      • Compact form enables high density placement
                      • Consistent high brightness
                      • Exceptional reliability
                      • Stringent process controls assure quality

                      Applications

                      LED Lighting

                      Technical Specifications

                      LED Color

                      Green

                      LED Case Size

                      0805

                      Forward Current If

                      20mA

                      Wavelength Typ

                      570nm

                      Viewing Angle

                      140°

                      Product Range

                      CMD17-21 Series

                      MSL

                      MSL 2 - 1 year

                      LED Mounting

                      SMD

                      Bulb Size

                      1.25mm x 1.4mm

                      Forward Voltage

                      2.1V

                      Luminous Intensity

                      15mcd

                      Lens Shape

                      Rectangular

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.