Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VRD/TR8
Newark Part No.34C8664
Product RangeCMD17-21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
3000+ | $0.422 |
6000+ | $0.388 |
12000+ | $0.363 |
18000+ | $0.338 |
30000+ | $0.324 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,688.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VRD/TR8
Newark Part No.34C8664
Product RangeCMD17-21 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805
Forward Current If20mA
Forward Voltage2V
Wavelength Typ640nm
Luminous Intensity6mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeCMD17-21 Series
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
140°
Product Range
CMD17-21 Series
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate