Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_440_E02_4_1_12
Newark Part No.57P6722
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $7.220 |
Price for:Each
Minimum: 500
Multiple: 100
$3,610.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_440_E02_4_1_12
Newark Part No.57P6722
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Locking Header Receptacle
Connector Type ALED 5mm Panel 2 Position Socket
Connector Type BHeader Receptacle 2 Position Locking
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Locking Header Receptacle
Connector Type B
Header Receptacle 2 Position Locking
Cable Length - Metric
305mm
Product Range
-
Connector Type A
LED 5mm Panel 2 Position Socket
Cable Length - Imperial
1ft
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate