Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_460_E02_4_1_12
Newark Part No.57P6731
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_460_E02_4_1_12
Newark Part No.57P6731
Technical Datasheet
Connector Type ALED 10mm Panel 2 Position Socket
Connector Type BHeader Receptacle 2 Position Locking
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
LED 10mm Panel 2 Position Socket
Cable Length - Imperial
1ft
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Header Receptacle 2 Position Locking
Cable Length - Metric
305mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate