New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Single Color Indicators
                      Print Page

                      CNX_482_1_YTP_12

                      LED Panel Mount Indicator, Ruggedized, Yellow, 1.9 VDC, 10.1 mm, 20 mA, 380 mcd, NEMA 4

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY CNX_482_1_YTP_12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part NoCNX_482_1_YTP_12
                      Newark Part No.82T9870
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      184 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$9.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part NoCNX_482_1_YTP_12
                      Newark Part No.82T9870
                      Technical Datasheet

                      Data Sheet

                      LED ColorYellow
                      Operating Voltage1.9VDC
                      Mounting Hole Dia10.1mm
                      Forward Current If20mA
                      Luminous Intensity380mcd
                      IP / NEMA RatingNEMA 4
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The CNX 482 1 YTP 12 is a yellow transparent panel-mount LED Indicator with black anodised aluminium alloy socket body and moisture seal. The socket body delivers NEMA-4 protection from the elements. It is designed for harsh and outdoor environments.

                      • Wide angle viewable
                      • Low profile for anti-vandalism
                      • Direct sunlight visibility
                      • Resistant to shock and vibration
                      • ESD protection
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial, Signalling, Safety, Logistics, Defence, Military & Aerospace, Consumer Electronics

                      Technical Specifications

                      LED Color

                      Yellow

                      Mounting Hole Dia

                      10.1mm

                      Luminous Intensity

                      380mcd

                      Product Range

                      -

                      Operating Voltage

                      1.9VDC

                      Forward Current If

                      20mA

                      IP / NEMA Rating

                      NEMA 4

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.