Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoJ5A
Newark Part No.81F193
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoJ5A
Newark Part No.81F193
Technical Datasheet
Supply Voltage125V
Lamp Base TypeMedium Screw
Mounting Hole Dia7.874mm
Power Rating-
Current Rating8mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
125V
Mounting Hole Dia
7.874mm
Current Rating
8mA
SVHC
To Be Advised
Lamp Base Type
Medium Screw
Power Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)